1090120000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, black, 1090120000
Order No.: 50P5417
EAN: 4032248858590
MPN:
1090120000
SV 7.62HP/03/90G SC/06R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 1090120000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.5 mm, tin plated, black
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |