1089970000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1089970000

Order No.: 50P5414
EAN: 4032248858309
MPN:
1089970000
SV 7.62HP/03/90MSF3 SC/06R SN BK BX
1089970000 Weidmüller PCB Connection Systems Image 1
1089970000 Weidmüller PCB Connection Systems Image 2
1089970000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4506 €

Male connector, 1089970000, Weidmüller

PCB Connector, closed side, center screw flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes