1089510000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, black, 1089510000

Order No.: 50P5403
EAN: 4032248858538
MPN:
1089510000
SV 7.62HP/02/90MSF2 SC/04R SN BK BX
1089510000 Weidmüller PCB Connection Systems Image 1
1089510000 Weidmüller PCB Connection Systems Image 2
1089510000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1178 €

Male connector, 1089510000, Weidmüller

PCB Connector, closed sideways, center screw flange, THT solder termination, 7.62 mm, no. of poles: 2, 90°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes