1089280000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, black, 1089280000

Order No.: 50P5396
EAN: 4032248861330
MPN:
1089280000
SV 7.62HP/02/270MF2 SC/06R SN BK BX
1089280000 Weidmüller PCB Connection Systems Image 1
1089280000 Weidmüller PCB Connection Systems Image 2
1089280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Available in 12 Days: 144 pcs. - if ordered today
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6541 €

Male connector, 1089280000, Weidmüller

Printed Circuit Board Connector, lateral closed, center flange, THT solder termination, 7.62 mm, no. of poles: 2, 270°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes