1081780000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1081780000

Order No.: 50P0829
EAN: 4032248844647
MPN:
1081780000
SL 7.62IT/04/90MLF4 3.2SN BK BX
1081780000 Weidmüller PCB Connection Systems Image 1
1081780000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
76.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
1.5946 €

Male header, 1081780000, Weidmüller

PCB plug-in connector, male header, closed side, Middle solder flange, THT solder connection, 7.62 mm, Number of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, black, Box.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes