1081630000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1081630000

Order No.: 50P5276
EAN: 4032248844371
MPN:
1081630000
BVF 7.62HP/03/180MF3 BCF/04R SN BK BX
1081630000 Weidmüller PCB Connection Systems Image 1
1081630000 Weidmüller PCB Connection Systems Image 2
1081630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6878 €

Female connector, 1081630000, Weidmüller

PCB connectors, center flange, 7.62 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 38 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes