1081150000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1081150000

Order No.: 50P5238
EAN: 4032248843978
MPN:
1081150000
BVF 7.62HP/04/180MF4 BCF/04R SN BK BX
1081150000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
7.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8659 €

Female connector, 1081150000, Weidmüller

PCB connector, center flange, 7.62 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 38 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes