1080440000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1080440000

Order No.: 50P5226
EAN: 4032248842384
MPN:
1080440000
BVF 7.62HP/04/180 BCF/06R SN BK BX
1080440000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8655 € *
Available in 6 Days: 70 pcs. - if ordered today
Total Price:
8.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8655 €

Female connector, 1080440000, Weidmüller

PCB connector, open sided, 7.62 mm, no. of poles: 4, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 38 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes