1070160000 | Weidmüller

Pin header, 18 pole, pitch 5 mm, angled, gray, 1070160000

Order No.: 50P3616
EAN: 4032248825486
MPN:
1070160000
SL 5.00/18/90 3.2SN GR BX
1070160000 Weidmüller PCB Connection Systems Image 1
1070160000 Weidmüller PCB Connection Systems Image 2
1070160000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1769 €
50 pcs.
3.9151 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1070160000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.00 mm, Number of poles: 18, 90°, Solder pin length (l): 3.2 mm, tinned, grey.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes