1069740000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, black, 1069740000

Order No.: 50P4840
EAN: 4032248825066
MPN:
1069740000
SHL-SMT 5.00/04GR 5.9RL
1069740000 Weidmüller PCB Connection Systems Image 1
1069740000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 6 Days: 650 pcs. - if ordered today
Total Price:
2.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2729 €

Male connector, 1069740000, Weidmüller

Printed circuit board connector, terminal element right, 5.00 mm, no. of poles: 4, 90°, 5.9 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15