1069720000 | Weidmüller

Pin header, 2 pole, pitch 5 mm, angled, black, 1069720000

Order No.: 50P4838
EAN: 4032248825134
MPN:
1069720000
SHL-SMT 5.00/02GR 3.2RL
1069720000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3923 €

Male connector, 1069720000, Weidmüller

Printed Circuit Board Connector, right side closed, 5.00 mm, no. of poles: 2, 90°, 5.9 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes