1069660000 | Weidmüller

Pin header, 3 pole, pitch 5 mm, straight, black, 1069660000

Order No.: 50P4832
EAN: 4032248825226
MPN:
1069660000
SHL-SMT 5.00/03GL 4.2RL
1069660000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3562 €

Male connector, 1069660000, Weidmüller

Printed circuit board connector, left side termination, 5.00 mm, no. of poles: 3, 90°, 4.2 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 9 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes