1069580000 | Weidmüller
Pin header, 2 pole, pitch 5 mm, angled, black, 1069580000
Order No.: 50P4825
EAN: 4032248824687
MPN:
1069580000
SHL-SMT 5.00/02GR 1.5RL
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 6 Days: 1,300 pcs. - if ordered today
Male connector, 1069580000, Weidmüller
Printed circuit board connector, terminal element right, 5.00 mm, number of poles: 2, 90°, 4.2 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |