1069570000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, angled, black, 1069570000

Order No.: 50P4824
EAN: 4032248825165
MPN:
1069570000
SHL-SMT 5.00/04GR 4.2BX
1069570000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9278 €

Male connector, 1069570000, Weidmüller

printed circuit board connector, terminal element right, 5.00 mm, no. of poles: 4, 90°, 4.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes