1069560000 | Weidmüller

Pin header, 3 pole, pitch 5 mm, straight, black, 1069560000

Order No.: 50P4823
EAN: 4032248825127
MPN:
1069560000
SHL-SMT 5.00/03GR 4.2BX
1069560000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4157 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1069560000, Weidmüller

PCB connector, right side termination, 5.00 mm, no. of poles: 3, 90°, 4.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 9 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes