1069550000 | Weidmüller
Pin header, 2 pole, pitch 5 mm, angled, black, 1069550000
Order No.: 50P4822
EAN: 4032248825110
MPN:
1069550000
SHL-SMT 5.00/02GR 1.5BX
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.0710 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1069550000, Weidmüller
Printed Circuit Board Connector, terminal element right, 5.00 mm, no. of poles: 2, 90°, 4.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |