1069380000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, angled, black, 1069380000

Order No.: 50P4821
EAN: 4032248825028
MPN:
1069380000
BHZ 5.00/04/90LH BK/BL
1069380000 Weidmüller PCB Connection Systems Image 1
1069380000 Weidmüller PCB Connection Systems Image 2
1069380000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Available in 6 Days: 390 pcs. - if ordered today
Total Price:
3.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6771 €

Female connector, 1069380000, Weidmüller

PCB connectors, release lever blue, 5.00 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes