1069330000 | Weidmüller

Socket header, 2 pole, pitch 5 mm, angled, black, 1069330000

Order No.: 50P4816
EAN: 4032248824939
MPN:
1069330000
BHZ 5.00/02/90LH BK/BK
1069330000 Weidmüller PCB Connection Systems Image 1
1069330000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available in 6 Days: 750 pcs. - if ordered today
Total Price:
1.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9278 €

Female connector, 1069330000, Weidmüller

PCB connectors, screw termination, release lever black, 5.00 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes