1065080000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1065080000

Order No.: 50P4730
EAN: 4032248817856
MPN:
1065080000
BLDF 5.08/05/180F SN OR BX
1065080000 Weidmüller PCB Connection Systems Image 1
1065080000 Weidmüller PCB Connection Systems Image 2
1065080000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.069 €

Male connector, 1065080000, Weidmüller

Printed circuit board connector, male header, flange / solder flange, 5.08 mm, no. of poles: 5, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 20.8 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes