1063280000 | Weidmüller

Socket header, 4 pole, pitch 5 mm, angled, black, 1063280000

Order No.: 50P4621
EAN: 4032248814947
MPN:
1063280000
BHZ 5.00/04/90LH BK/OR
1063280000 Weidmüller PCB Connection Systems Image 1
1063280000 Weidmüller PCB Connection Systems Image 2
1063280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5343 €

Female connector, 1063280000, Weidmüller

PCB connectors, release lever orange, 5.00 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes