1061120000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, straight, black, 1061120000

Order No.: 50P4404
EAN: 4032248810642
MPN:
1061120000
SVF 7.62HP/03/180MSF2 SN BK BX
1061120000 Weidmüller PCB Connection Systems Image 1
1061120000 Weidmüller PCB Connection Systems Image 2
1061120000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2122 €

Male connector, 1061120000, Weidmüller

PCB connector, closed sideways / center screw flange, 7.62 mm, no. of poles: 3, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes