1061000000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 1061000000

Order No.: 50P4395
EAN: 4032248810741
MPN:
1061000000
SVF 7.62HP/05/180SF SN BK BX
1061000000 Weidmüller PCB Connection Systems Image 1
1061000000 Weidmüller PCB Connection Systems Image 2
1061000000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
8.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2586 €

Male connector, 1061000000, Weidmüller

PCB connector, screw / snap-in flange, 7.62 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes