1060850000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1060850000

Order No.: 50P4385
EAN: 4032248810857
MPN:
1060850000
SVF 7.62HP/04/180G SN BK BX
1060850000 Weidmüller PCB Connection Systems Image 1
1060850000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2237 €

Male connector, 1060850000, Weidmüller

PCB Connector, closed side, 7.62 mm, no. of poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes