1060830000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, straight, black, 1060830000

Order No.: 50P4383
EAN: 4032248810871
MPN:
1060830000
SVF 7.62HP/02/180G SN BK BX
1060830000 Weidmüller PCB Connection Systems Image 1
1060830000 Weidmüller PCB Connection Systems Image 2
1060830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1416 €

Male connector, 1060830000, Weidmüller

Printed Circuit Board Connector, lateral closed, 7.62 mm, no. of poles: 2, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes