1060640000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1060640000

Order No.: 50P4373
EAN: 4032248809608
MPN:
1060640000
BVF 7.62HP/03/180MSF2 SN BK BX
1060640000 Weidmüller PCB Connection Systems Image 1
1060640000 Weidmüller PCB Connection Systems Image 2
1060640000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1769 €

Female connector, 1060640000, Weidmüller

PCB connector, center screw flange, 7.62 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes