1060480000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, straight, black, 1060480000

Order No.: 50P4358
EAN: 4032248810055
MPN:
1060480000
BVF 7.62HP/05/180F SN BK BX
1060480000 Weidmüller PCB Connection Systems Image 1
1060480000 Weidmüller PCB Connection Systems Image 2
1060480000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Available: 15 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.6513 €
50 pcs.
7.8897 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1060480000, Weidmüller

PCB connector, flange, 7.62 mm, no. of poles: 5, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes