1060470000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1060470000

Order No.: 50P4357
EAN: 4032248810062
MPN:
1060470000
BVF 7.62HP/04/180F SN BK BX
1060470000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3185 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.8068 €
50 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1060470000, Weidmüller

PCB connectors, flange, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes