1060450000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1060450000

Order No.: 50P4356
EAN: 4032248810079
MPN:
1060450000
BVF 7.62HP/03/180F SN BK BX
1060450000 Weidmüller PCB Connection Systems Image 1
1060450000 Weidmüller PCB Connection Systems Image 2
1060450000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2241 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1060450000, Weidmüller

PCB connector, flange, 7.62 mm, no. of poles: 3, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes