1059600000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1059600000

Order No.: 50P4237
EAN: 4032248807550
MPN:
1059600000
BLZ 7.62HP/04/180 SN BK BX
1059600000 Weidmüller PCB Connection Systems Image 1
1059600000 Weidmüller PCB Connection Systems Image 2
1059600000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Available: 33 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
3.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9746 €

Female connector, 1059600000, Weidmüller

PCB connectors, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes