1059590000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, straight, black, 1059590000

Order No.: 50P4236
EAN: 4032248807543
MPN:
1059590000
BLZ 7.62HP/03/180 SN BK BX
1059590000 Weidmüller PCB Connection Systems Image 1
1059590000 Weidmüller PCB Connection Systems Image 2
1059590000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available: 43 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
3.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0464 €

Female connector, 1059590000, Weidmüller

PCB connector, 7.62 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes