1059580000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, black, 1059580000

Order No.: 50P4235
EAN: 4032248807529
MPN:
1059580000
BLZ 7.62HP/02/180 SN BK BX
1059580000 Weidmüller PCB Connection Systems Image 1
1059580000 Weidmüller PCB Connection Systems Image 2
1059580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0944 €

Female connector, 1059580000, Weidmüller

PCB connectors, 7.62 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes