1048980000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, straight, black, 1048980000

Order No.: 50P3935
EAN: 4032248786954
MPN:
1048980000
SL 7.62HP/05/180G 3.2SN BK BX
1048980000 Weidmüller PCB Connection Systems Image 1
1048980000 Weidmüller PCB Connection Systems Image 2
1048980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9635 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1048980000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 7.62 mm, No. of Poles: 5, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes