1048930000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, straight, orange, 1048930000
Order No.: 50P3930
EAN: 4032248786909
MPN:
1048930000
SL 7.62HP/08/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1416 €
50 pcs.
2.8560 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1048930000, Weidmüller
Printed Circuit Board Connector, side closed, THT solder termination, 7.62 mm, no. of poles: 8, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 29 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |