1048750000 | Weidmüller
Pin header, 6 pole, pitch 7.62 mm, angled, black, 1048750000
Order No.: 50P0975
EAN: 4032248786282
MPN:
1048750000
SV 7.62HP/06/270MSF4 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4383 €
50 pcs.
5.1170 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 1048750000, Weidmüller
Single-row, high-current and high-performance male headers for side-by-side mounting without sacrificing any poles or with flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, unique coding diversity and additional fastening in the flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |