1048420000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, straight, black, 1048420000

Order No.: 50P3889
EAN: 4032248786602
MPN:
1048420000
SV 7.62HP/03/180MF3 3.5SN BK BX
1048420000 Weidmüller PCB Connection Systems Image 1
1048420000 Weidmüller PCB Connection Systems Image 2
1048420000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6295 €
50 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1048420000, Weidmüller

Printed circuit board connector, closed side, center flange, THT solder termination, 7.62 mm, no. of poles: 3, 180°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes