1048350000 | Weidmüller
Pin header, 2 pole, pitch 7.62 mm, straight, black, 1048350000
Order No.: 50P3882
EAN: 4032248786671
MPN:
1048350000
SV 7.62HP/02/180MF2 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 6 Days: 156 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1048350000, Weidmüller
PCB connector, closed sideways, center flange, THT solder termination, 7.62 mm, no. of poles: 2, 180°, 3.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |