1046690000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, black, 1046690000

Order No.: 50P3839
EAN: 4032248782833
MPN:
1046690000
B2L 3.50/12/180LH SN BK BX SO
1046690000 Weidmüller PCB Connection Systems Image 1
1046690000 Weidmüller PCB Connection Systems Image 2
Image may differ

Female connector, 1046690000, Weidmüller

PCB connectors, release lever, 3.50 mm, no. of poles: 12, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes