1043870000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, orange, 1043870000

Order No.: 50P3747
EAN: 4032248775415
MPN:
1043870000
BLF 7.62HP/02/180F SN OR BX
1043870000 Weidmüller PCB Connection Systems Image 1
1043870000 Weidmüller PCB Connection Systems Image 2
1043870000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2011 €
50 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1043870000, Weidmüller

PCB connector, flange, 7.62 mm, no. of poles: 2, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes