1043830000 | Weidmüller
Socket header, 2 pole, pitch 7.62 mm, straight, black, 1043830000
Order No.: 50P3743
EAN: 4032248774777
MPN:
1043830000
BLF 7.62HP/02/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available in 6 Days: 240 pcs. - if ordered today
Female connector, 1043830000, Weidmüller
Printed circuit board connector, closed sideways, 7.62 mm, no. of poles: 2, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |