1043810000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, orange, 1043810000

Order No.: 50P3741
EAN: 4032248774753
MPN:
1043810000
BLF 7.62HP/04/180 SN OR BX
1043810000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
4.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0698 €

Female connector, 1043810000, Weidmüller

Printed circuit board connector, lateral closed, 7.62 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes