1043650000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, orange, 1043650000

Order No.: 50P3730
EAN: 4032248775224
MPN:
1043650000
SLF 7.62HP/04/180F SN OR BX
1043650000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6053 €

Male connector, 1043650000, Weidmüller

PCB connector, flange, 7.62 mm, no. of poles: 4, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes