1043300000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, angled, black, 1043300000

Order No.: 50P3712
EAN: 4032248774876
MPN:
1043300000
BLL 7.62HP/05/90F 3.2SN BK BX
1043300000 Weidmüller PCB Connection Systems Image 1
1043300000 Weidmüller PCB Connection Systems Image 2
1043300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8671 €
50 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1043300000, Weidmüller

PCB connector, flange, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes