1043280000 | Weidmüller

Socket header, 3 pole, pitch 7.62 mm, angled, black, 1043280000

Order No.: 50P3710
EAN: 4032248774852
MPN:
1043280000
BLL 7.62HP/03/90F 3.2SN BK BX
1043280000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3201 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1043280000, Weidmüller

PCB connector, flange, THT solder termination, 7.62 mm, no. of poles: 3, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes