1040820000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1040820000

Order No.: 50P3646
EAN: 4032248769674
MPN:
1040820000
SCDN 3.81/08/90G 3.2SN BK BX
1040820000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0222 €
50 pcs.
3.6533 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1040820000, Weidmüller

PCB Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes