1039070000 | Weidmüller

Pin header, 26 pole, pitch 3.81 mm, angled, black, 1039070000

Order No.: 50P3570
EAN: 4032248772407
MPN:
1039070000
SCDN-THR 3.81/26/90G 3.2SN BK BX
1039070000 Weidmüller PCB Connection Systems Image 1
1039070000 Weidmüller PCB Connection Systems Image 2
1039070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6981 €

Male connector, 1039070000, Weidmüller

Printed circuit board connector, closed sideways, THT/THR solder termination, 3.81 mm, no. of poles: 26, 90°, 3.2 mm, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes