1038970000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1038970000

Order No.: 50P3561
EAN: 4032248772315
MPN:
1038970000
SCDN-THR 3.81/08/90G 3.2SN BK BX
1038970000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4268 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1038970000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 8, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes