1038950000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, angled, black, 1038950000

Order No.: 50P3559
EAN: 4032248767601
MPN:
1038950000
SCDN-THR 3.81/04/90G 3.2SN BK BX
1038950000 Weidmüller PCB Connection Systems Image 1
1038950000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1038950000, Weidmüller

Printed Circuit Board Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 4, 90°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes