1038430000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, angled, black, 1038430000

Order No.: 50P3531
EAN: 4032248767205
MPN:
1038430000
SC 3.81/04/270F 3.2SN BK BX
1038430000 Weidmüller PCB Connection Systems Image 1
1038430000 Weidmüller PCB Connection Systems Image 2
1038430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1038430000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.81 mm, no. of poles: 4, 270°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes