1037930000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, angled, black, 1037930000

Order No.: 50P3512
EAN: 4032248766475
MPN:
1037930000
SC 3.81/07/270G 3.2SN BK BX
1037930000 Weidmüller PCB Connection Systems Image 1
1037930000 Weidmüller PCB Connection Systems Image 2
1037930000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9032 €
50 pcs.
3.5462 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1037930000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 7, 270°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes