1037910000 | Weidmüller

Pin header, 5 pole, pitch 3.81 mm, angled, black, 1037910000

Order No.: 50P3510
EAN: 4032248766451
MPN:
1037910000
SC 3.81/05/270G 3.2SN BK BX
1037910000 Weidmüller PCB Connection Systems Image 1
1037910000 Weidmüller PCB Connection Systems Image 2
1037910000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1037910000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 5, 270°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes